ITT 320-4505-000 technical specifications.
| Mount | Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DL |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 320-4505-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.