ITT 320-9508-022 technical specifications.
| Depth | 7.52mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Micro D Metal Shell (MDM) |
| RoHS | Compliant |
Download the complete datasheet for ITT 320-9508-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.