ITT 320-9508-025 technical specifications.
| Gender | Male |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDM |
| RoHS | Compliant |
Download the complete datasheet for ITT 320-9508-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.