ITT 330-7635-010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Reach SVHC Compliant | No |
| Series | D*U |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 330-7635-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.