ITT 330-7708-000 technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 330-7708-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.