ITT 330-8659-000 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 31.4mm |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 330-8659-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.