ITT 330-8672-019 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Pin |
| Gender | Male |
| Mount | Socket |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| RoHS Compliant | No |
| Series | APD 6/7-Way |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 330-8672-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.