ITT 330-8674-020 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Pin |
| Packaging | Bulk |
| Series | APD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 330-8674-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.