ITT 330-8674-024 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Packaging | Bulk |
| Series | APD 51-Way |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 330-8674-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.