ITT 351-8697-005 technical specifications.
| Color | Black |
| Diameter | 21.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Primary Type | CIRCULAR |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | APD 1-Way |
| Wire/Cable Diameter | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 351-8697-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.