ITT 351-8697-007 technical specifications.
| Color | Black |
| Gender | Male |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Series | APD 2-Way |
| Wire/Cable Diameter | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 351-8697-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.