ITT 381120300 technical specifications.
| Contact Material | Metal |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel, Solder |
| Number of Positions | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 381120300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.