ITT 3U0210300 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Board |
| Number of Positions | 10 |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 3U0210300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.