ITT 412704000 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | C&K Components |
| Family | 412704000 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Part No | 412704000 |
| RoHS | Unknown |
| Type | Screw |
| Switch Type | Thumbwheel Switch |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 412704000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.