ITT 430-8560-004 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 430-8560-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.