ITT 430-8560-006 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 430-8560-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.