ITT 430-8645-003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Length | 30.9mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | APD 2-Way |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 430-8645-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.