ITT 430-8645-007 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | APD 2-Way |
| Termination | Crimp |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT 430-8645-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.