ITT 473402000 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Series | 3 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 473402000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.