ITT 476802000 technical specifications.
| Color | Black |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 476802000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.