ITT 50-047-0000 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | TFE FLUROCARBON |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (50) OVER NICKEL (100) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT 50-047-0000 to view detailed technical specifications.
No datasheet is available for this part.