ITT 51-007-0000 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CLAMP |
| Insulator Material | TFE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT 51-007-0000 to view detailed technical specifications.
No datasheet is available for this part.