ITT 51-428-3196 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | TFE |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT 51-428-3196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.