ITT 530100000 technical specifications.
| Gender | Female |
| Illumination Type | Non-Illuminated |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 530100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.