ITT 532000001 technical specifications.
| Color | Black |
| Contact Current Rating | 10mA |
| Current Rating | 10mA |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.3N |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| Row Spacing | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 532000001 to view detailed technical specifications.
No datasheet is available for this part.