The ITT 7101MD9V3RE is a standard round toggle switch with a maximum voltage rating of 28V DC and a current rating of 5A. It features a through hole mount and operates within a temperature range of -30 to 85°C. The switch has a standard round actuator made of brass and chrome, with a silver contact material and gold, silver, tin, matte, and nickel plating. It is RoHS compliant and available in bulk packaging.
ITT 7101MD9V3RE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Tin, Matte, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101MD9V3RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.