
The ITT 7101P3Y9AV2BE relay features contacts made from copper alloy with nickel and gold plating. It operates within a temperature range of -30°C to 85°C and has a maximum voltage rating of 20V AC and DC. The relay is mounted using brackets and has a termination type of PC pins. It is packaged in bulk and is compliant with RoHS regulations.
ITT 7101P3Y9AV2BE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101P3Y9AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.