This is a rocker switch with an on-on configuration, rated for 28V DC and 5A. It has a through hole mount and operates within a temperature range of -30 to 85°C. The switch has a silver contact material with a silver, tin, and lead plating. It has a nylon actuator with a black color and a concave shape.
ITT 7201J1A3ME2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver, Tin, Lead |
| Depth | 29.03mm |
| Electrical Life | 100000Cycles |
| Length | 16.87mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201J1A3ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.