ITT 7205J50ZQE++ technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Gold |
| Height | 12.7mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | 7000 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205J50ZQE++ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.