ITT 7205S4CQE technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | DP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7205S4CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.