This 5A SP3T DPDT rocker switch has a silver contact plating and a silver contact material. It features a paddle actuator made of nylon and a maximum operating temperature range of -30 to 85°C. The switch is rated for 28V DC and 120V AC, with an electrical life of 40,000 cycles. It is available in a panel mount, snap-in configuration and is compliant with RoHS regulations.
ITT 7215J60ZQE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 12.07mm |
| Electrical Life | 40000Cycles |
| Length | 18.16mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7215J60ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.