ITT 7301P3D9AV9BE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Brackets |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7301P3D9AV9BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.