The ITT 7301T1CWZBI is a 3PDT switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a contact material of copper alloy and a contact plating of nickel and gold. The switch is rated for a maximum voltage of 20V DC and is suitable for panel mount applications. It is also RoHS compliant and features solder termination.
ITT 7301T1CWZBI technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7301T1CWZBI to view detailed technical specifications.
No datasheet is available for this part.