
This 20V 4PDT on-on rocker switch features a through hole mount with brackets and a straight orientation. It has a maximum operating temperature range of -30 to 85°C and an electrical life of 100,000 cycles. The switch is rated for 20V AC and DC and has a copper alloy contact material with gold and nickel plating.
ITT 7401J1V7BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7401J1V7BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
