Standard and miniature toggle switch featuring a straight, panel-mount orientation with PC pin termination. This 4PDT (4-throw, 4-pole double-throw) switch offers a 5A current rating and a 250VAC/28VDC maximum voltage rating. It boasts a silver contact material and plating, with an electrical life of 40,000 cycles. The actuator is brass with chrome plating, measuring 10.67mm in length, and is available in illuminated or non-illuminated configurations. Rated IP67, this switch is waterproof and dust-tight, operating within a temperature range of -30°C to 85°C.
ITT 7403SCWCQE technical specifications.
Download the complete datasheet for ITT 7403SCWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.