ITT 7411J3Z3QE technical specifications.
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DP3T |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7411J3Z3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.