This toggle switch offers a 4PDT (4-pole, double-throw) configuration with a 5A current rating and a maximum AC voltage of 250V, alongside a DC rating of 28V. Featuring a standard round brass, chrome-plated actuator with a 10.67mm length, it provides a solder termination and a straight orientation for panel mounting. The switch boasts a robust electrical life of 40,000 cycles and is rated IP67, ensuring waterproof and dust-tight performance across an operating temperature range of -30°C to 85°C. Available in illuminated and non-illuminated options, this RoHS compliant component supports an On-On-Mom switch function.
ITT 7413SCWZQE technical specifications.
Download the complete datasheet for ITT 7413SCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.