Switch Access Rocker Switch Actuator
ITT 760203000 technical specifications.
| Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Switch Type | Rocker |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT 760203000 to view detailed technical specifications.
No datasheet is available for this part.