ITT 9.20810.0440000 technical specifications.
| Current Rating | 100mA |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 9.20810.0440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.