Contact SKT 12 Size Crimp ST Cable Mount
ITT 980-0008-877 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Mount | Socket |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 980-0008-877 to view detailed technical specifications.
No datasheet is available for this part.