ITT 980-2000-345 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Height | 15.75mm |
| Length | 31.12mm |
| Material | Zinc |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Size | E |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT 980-2000-345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.