ITT 980-2000-346 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Length | 39.12mm |
| Material | Zinc |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT 980-2000-346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.