Shielded connector accessory, designed for round wire/cable, featuring a straight orientation and a C shell size. Constructed from zinc with a zinc plating, this component offers a minimum cable diameter of 0.3 inches and a maximum of 0.68 inches. Operating within a temperature range of -20°C to 80°C, it measures 15.75mm in height and 69.34mm in length. This RoHS compliant backshell is supplied in bulk packaging.
ITT 980-2000-348 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Height | 15.75mm |
| Length | 69.34mm |
| Material | Zinc |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Size | C |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT 980-2000-348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.