ITT 980-2000-436 technical specifications.
| Depth | 12.95mm |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for ITT 980-2000-436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.