ITT 980-2000-923 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Length | 14.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 980-2000-923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.