This contact is made from copper alloy with a gold plating. It is a signal contact with a crimp termination and is available on a tape and reel. The contact is not radiation hardened and is not compliant with Reach SVHC. It meets RoHS requirements and is suitable for use in cable mount applications.
ITT 980-2000-924 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 980-2000-924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.