ITT 980-2000-925 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.015R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 980-2000-925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.