ITT 980-8672-010 technical specifications.
| Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Primary Type | CIRCULAR |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | APD |
| RoHS | Compliant |
Download the complete datasheet for ITT 980-8672-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.