ITT 980-8672-034 technical specifications.
| Color | Black |
| Material | PBT, Glass, Polybutylene |
| Primary Type | CIRCULAR |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | APD 19-Way |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT 980-8672-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.