ITT 980-8681-150 technical specifications.
| Contact Type | Signal |
| Gender | Female |
| Mount | Cable |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 980-8681-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.